Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-909-195-024Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.83AK3888
Your Part Number
21 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $62.320 |
| 5+ | $59.940 |
| 10+ | $57.560 |
| 25+ | $55.950 |
| 50+ | $54.090 |
Price for:Each
Minimum: 1
Multiple: 1
$62.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-909-195-024Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.83AK3888
Technical Datasheet
Cable Length - Imperial24"
Coaxial Cable TypeRG142
Connector Type AN Type Plug
Connector Type BSMA Plug
Impedance50ohm
Product Range-
Technical Specifications
Cable Length - Imperial
24"
Connector Type A
N Type Plug
Impedance
50ohm
Coaxial Cable Type
RG142
Connector Type B
SMA Plug
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
