
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.520 |
| 10+ | $3.940 |
| 25+ | $3.660 |
| 50+ | $3.570 |
| 100+ | $3.500 |
| 250+ | $3.420 |
| 500+ | $3.350 |
| 1000+ | $3.310 |
Product Information
Product Overview
The 112133 is a RF Connector, BNC series, BNC Straight Crimp Plug with gold-plated brass contacts and bayonet coupling mechanism. Body made up of brass with nickel-plated finish and Delrin insulator. The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. The 75ohm BNC connector to meet the needs for higher performance impedance-matched cable interconnection. This connectors can be used in a variety of applications where true 75ohm performance is needed to low signal distortion. This RF connector is designed for Belden 9221, M17/94-RG179, RG-179, RG-179A, RG-179B, RG-187 and RG-187A cable.
- Standard polarity
- 5000MΩ Minimum insulation resistance
- 500 Mating cycles
- -40 to 85°C Temperature range
Applications
RF Communications, Communications & Networking, Automotive, Computers & Computer Peripherals, Medical, Sensing & Instrumentation
Technical Specifications
BNC Coaxial
Crimp
RG179, RG187, Belden 9221
Gold Plated Contacts
Cable Mount
Lead
Straight Plug
75ohm
Brass
1GHz
-
Technical Docs (4)
Alternatives for 112133
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
