Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No112439Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99H4397
Product RangeINTRA- Series
Also Known AsB7771B1-ND3G-50
Your Part Number
391 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.590 |
| 5+ | $11.960 |
| 10+ | $11.530 |
| 25+ | $11.010 |
| 50+ | $8.890 |
| 100+ | $7.370 |
| 250+ | $7.220 |
Price for:Each
Minimum: 1
Multiple: 1
$12.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No112439Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99H4397
Product RangeINTRA- Series
Also Known AsB7771B1-ND3G-50
Technical Datasheet
Convert From Coax TypeBNC
Convert From GenderJack
Convert To Coax TypeBNC
Convert To GenderJack
Adapter Body StyleStraight Bulkhead Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product RangeINTRA- Series
SVHCLead (04-Feb-2026)
Product Overview
The 112439 is a RF/coaxial isolated Straight Bulkhead Adapter with BNC jack to BNC jack connection. It has nickel-plated brass body, gold-plated phosphor bronze contact and a Delrin insulator.
- 50Ω Impedance
- -40 to 85°C Operating temperature range
Applications
RF Communications, Communications & Networking
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
BNC
Adapter Body Style
Straight Bulkhead Adapter
Connector Type
Intra Series Coaxial
SVHC
Lead (04-Feb-2026)
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
INTRA- Series
Technical Docs (3)
Alternatives for 112439
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
