Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No112459Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.89K6742
Also Known AsB9073B1-001-ND3G-50
Your Part Number
95 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.340 |
| 5+ | $11.250 |
| 10+ | $10.660 |
| 25+ | $10.130 |
| 50+ | $9.210 |
| 100+ | $8.830 |
| 250+ | $8.370 |
Price for:Each
Minimum: 1
Multiple: 1
$11.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No112459Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.89K6742
Also Known AsB9073B1-001-ND3G-50
Technical Datasheet
Convert From Coax TypeBNC
Convert From GenderJack
Convert To Coax TypeBNC
Convert To GenderJack, Plug
Adapter Body StyleTee Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 112459 is a BNC Jack to Plug to Jack Tee Adapter with gold-plated brass contact. This adapter is made of brass with nickel plated finish and comes with a Delrin insulator.
- 50Ω Impedance
- -40 to 85°C Temperature range
Applications
RF Communications
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
BNC
Adapter Body Style
Tee Adapter
Connector Type
Intra Series Coaxial
SVHC
Lead (04-Feb-2026)
Convert From Gender
Jack
Convert To Gender
Jack, Plug
Impedance
50ohm
Product Range
-
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
