Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No115101-01-36.00Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.23X5207
Product Range115 Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $30.800 |
| 5+ | $29.510 |
| 10+ | $27.530 |
| 25+ | $26.330 |
| 50+ | $23.490 |
| 100+ | $22.240 |
Price for:Each
Minimum: 1
Multiple: 1
$30.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No115101-01-36.00Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.23X5207
Product Range115 Series
Technical Datasheet
Cable Length - Imperial36"
Connector to ConnectorBNC Straight Plug to BNC Straight Plug
Cable Length - Metric914.4mm
Coaxial Cable TypeRG316
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket Color-
Product Range115 Series
SVHCLead
Technical Specifications
Cable Length - Imperial
36"
Cable Length - Metric
914.4mm
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
115 Series
Connector to Connector
BNC Straight Plug to BNC Straight Plug
Coaxial Cable Type
RG316
Connector Type B
BNC Straight Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
