Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No115101-01-48.00Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.05W3712
Product Range115 Series
Your Part Number
44 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $31.540 |
| 5+ | $29.890 |
| 10+ | $28.240 |
| 25+ | $27.170 |
| 50+ | $24.860 |
| 100+ | $23.670 |
Price for:Each
Minimum: 1
Multiple: 1
$31.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No115101-01-48.00Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.05W3712
Product Range115 Series
Technical Datasheet
Cable Length - Imperial48"
Cable Length - Metric1.22m
Coaxial Cable TypeRG316
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket Color-
Product Range115 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
48"
Coaxial Cable Type
RG316
Connector Type B
BNC Straight Plug
Jacket Color
-
SVHC
Lead (04-Feb-2026)
Cable Length - Metric
1.22m
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
115 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
