Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No115101-05-18.00Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.86W5655
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $16.860 |
| 50+ | $15.230 |
| 100+ | $14.610 |
| 250+ | $14.430 |
Price for:Each
Minimum: 25
Multiple: 25
$421.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No115101-05-18.00Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.86W5655
Technical Datasheet
Cable Length - Imperial18"
Cable Length - Metric457mm
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance75ohm
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
18"
Connector Type A
BNC Straight Plug
Impedance
75ohm
SVHC
Lead (04-Feb-2026)
Cable Length - Metric
457mm
Connector Type B
BNC Straight Plug
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
