Print Page
115101-19-12.00
RF / Coaxial Cable Assembly, 1 ft, 305 mm, RG58/U, BNC Straight Plug, BNC Straight Plug, 50 ohm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 115101-19-12.00Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 25T0737 |
| Your Part Number | |
| Technical Datasheet |
562 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.120 |
| 5+ | $11.780 |
| 10+ | $11.430 |
| 25+ | $11.020 |
| 50+ | $10.460 |
| 100+ | $9.770 |
| 250+ | $9.590 |
Price for:Each
Minimum: 1
Multiple: 1
$12.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 115101-19-12.00Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 25T0737 |
| Technical Datasheet | |
| Cable Length - Imperial | 1ft |
| Connector to Connector | BNC Plug to BNC Plug |
| Coaxial Cable Type | RG58/U |
| Connector Type A | BNC Straight Plug |
| Connector Type B | BNC Straight Plug |
| Impedance | 50ohm |
| Jacket Color | Black |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The 115101-19-12.00 is a 12-inch RG-58 Coaxial Cable, BNC straight male to BNC straight male connectors. The bayonet coupling style allows for quick connect and disconnect while still offering high reliability. The 50Ω assemblies will function up to 4GHz.
- Bayonet coupling style
- Supports frequency up to 4GHz
Applications
RF Communications
Technical Specifications
| Cable Length - Imperial | 1ft |
|---|---|
| Coaxial Cable Type | RG58/U |
| Connector Type B | BNC Straight Plug |
| Jacket Color | Black |
| Connector to Connector | BNC Plug to BNC Plug |
|---|---|
| Connector Type A | BNC Straight Plug |
| Impedance | 50ohm |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
