Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No115101-19-1200Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.39T9631
Product Range115 Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $108.470 |
| 5+ | $103.330 |
| 10+ | $98.070 |
| 25+ | $94.190 |
Price for:Each
Minimum: 1
Multiple: 1
$108.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No115101-19-1200Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.39T9631
Product Range115 Series
Technical Datasheet
Connector to ConnectorBNC Straight Plug to BNC Straight Plug
Cable Length - Imperial100ft
Cable Length - Metric30.48m
Coaxial Cable TypeRG58
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket Color-
Product Range115 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
BNC Straight Plug to BNC Straight Plug
Cable Length - Metric
30.48m
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
115 Series
Cable Length - Imperial
100ft
Coaxial Cable Type
RG58
Connector Type B
BNC Straight Plug
Jacket Color
-
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
