Print Page
115101-19-M20.0
RF / Coaxial Cable Assembly, 65.6 ft, 20 m, RG58/U, BNC Straight Plug, BNC Straight Plug, 50 ohm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 115101-19-M20.0Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 78X4481 |
| Your Part Number | |
| Technical Datasheet |
99 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $89.840 |
| 5+ | $83.090 |
| 10+ | $76.350 |
| 25+ | $71.580 |
| 50+ | $68.170 |
Price for:Each
Minimum: 1
Multiple: 1
$89.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 115101-19-M20.0Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 78X4481 |
| Technical Datasheet | |
| Cable Length - Imperial | 65.6ft |
| Connector to Connector | BNC Plug to BNC Plug |
| Coaxial Cable Type | RG58/U |
| Connector Type A | BNC Straight Plug |
| Connector Type B | BNC Straight Plug |
| Impedance | 50ohm |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The 115101-19-M20.0 is a 20m RG58/U RF Coaxial Cable Assembly with BNC straight plug to BNC straight plug connection. The bayonet coupling style allows for quick connect and disconnect while still offering high reliability. The 50Ω impedance assembly will function up to 4GHz.
Applications
RF Communications
Technical Specifications
| Cable Length - Imperial | 65.6ft |
|---|---|
| Coaxial Cable Type | RG58/U |
| Connector Type B | BNC Straight Plug |
| Product Range | - |
| Connector to Connector | BNC Plug to BNC Plug |
|---|---|
| Connector Type A | BNC Straight Plug |
| Impedance | 50ohm |
| SVHC | Lead (04-Feb-2026) |
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
