Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No115101-20-M1.25Copy
Newark Part No.78X4489
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 25+ | $22.730 |
| 50+ | $22.610 |
| 100+ | $22.480 |
| 250+ | $21.740 |
Price for:Each
Minimum: 25
Multiple: 1
$568.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No115101-20-M1.25Copy
Newark Part No.78X4489
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial49"
Cable Length - Metric1.25m
Coaxial Cable TypeRG59
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance75ohm
Jacket ColorBlack
Product Range-
SVHCLead
Product Overview
The 115101-20-M1.25 is a 1.25m RG59/U RF Coaxial Cable Assembly with BNC straight plug to BNC straight plug connection. The bayonet coupling style allows for quick connect and disconnect while still offering high reliability. The 75Ω impedance assembly will function up to 3GHz.
Applications
RF Communications
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
1.25m
Connector Type A
BNC Straight Plug
Impedance
75ohm
Product Range
-
Cable Length - Imperial
49"
Coaxial Cable Type
RG59
Connector Type B
BNC Straight Plug
Jacket Color
Black
SVHC
Lead
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
