
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.850 |
| 10+ | $3.420 |
| 25+ | $3.100 |
| 50+ | $3.040 |
| 100+ | $2.980 |
| 250+ | $2.820 |
| 500+ | $2.700 |
| 1000+ | $2.600 |
Product Information
Product Overview
The 122108 is a straight crimp TNC Jack with gold-plated brass contacts. This connector is made of brass with nickel-plated finish and Delrin insulator. The TNC is a miniature, threaded weatherproof connector with a constant 50Ω impedance and a frequency range of 11GHz. This TNC connector is produced with standard polarity. Threaded coupling interface ensures connector with not de-couple in vibration-intense applications. This RF connector is designed for Belden 9907, Belden B7806A, LMR-195, RG-141, RG-303, RG-58 and RG-58A cable.
- Standard thread direction
- Durable construction
- 5000MΩ Minimum insulation resistance
- 500V Peak voltage rating
- 500 Mating cycles
Applications
RF Communications, Industrial, Wireless, Defence, Military & Aerospace, Sensing & Instrumentation, Communications & Networking
Technical Specifications
TNC Coaxial
Crimp
RG58, RG58A, RG58B, RG58C, RG141, RG303, LMR195, Belden B7806A, 9907
Gold Plated Contacts
Cable Mount
Lead
Straight Plug
50ohm
Brass
11GHz
-
Technical Docs (1)
Alternatives for 122108
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
