Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No122390Copy
Newark Part No.99H4861
Also Known AsT1121A1-ND3G-6U-75
Your Part Number
1,457 In Stock
Need more?
230 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
1227 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.390 |
| 10+ | $3.810 |
| 25+ | $3.450 |
| 50+ | $3.390 |
| 100+ | $3.310 |
| 250+ | $3.100 |
| 500+ | $3.010 |
| 1000+ | $2.730 |
Price for:Each
Minimum: 1
Multiple: 1
$4.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No122390Copy
Newark Part No.99H4861
Also Known AsT1121A1-ND3G-6U-75
Technical Datasheet
Connector TypeTNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable TypeRG6
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max1GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Product Overview
The 122390 is a RF Connector, TNC series, TNC straight Crimp Plug and gold-plated brass contacts. Body made up of brass with nickel-plated finish and Delrin insulator. The TNC connector series is a miniature, threaded weatherproof series with a constant 75ohm impedance and a frequency range of DC-1GHz. TNC connector is produced with standard polarity. This RF connector is designed for Belden 1152A, Belden 89248, Belden 9290, RG-143, RG-212, RG-54, RG-6 and RG-6A cable.
- Threaded coupling mechanism
- Durable construction
- Standard thread direction
- 5000MΩ Minimum insulation resistance
- 500V Peak voltage rating
- -40 to 85°C Temperature range
Applications
RF Communications, Industrial, Wireless, Defence, Military & Aerospace, Sensing & Instrumentation, Communications & Networking
Technical Specifications
Connector Type
TNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG6
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
Phosphor Bronze
Frequency Max
1GHz
Product Range
-
Technical Docs (2)
Alternatives for 122390
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
