Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 132168Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 92H4682 |
| Also Known As | SMA2071A1-3GT50G-50 |
| Your Part Number | |
| Technical Datasheet |
110 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $17.340 |
| 5+ | $16.460 |
| 10+ | $15.870 |
| 25+ | $15.150 |
| 50+ | $12.250 |
| 100+ | $9.710 |
| 250+ | $9.460 |
Price for:Each
Minimum: 1
Multiple: 1
$17.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 132168Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 92H4682 |
| Also Known As | SMA2071A1-3GT50G-50 |
| Technical Datasheet | |
| Convert From Coax Type | SMA |
| Convert From Gender | Plug |
| Convert To Coax Type | SMA |
| Convert To Gender | Plug |
| Adapter Body Style | Straight Adapter |
| Impedance | 50ohm |
| Connector Type | SMA Coaxial |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The 132168 is a straight SMA Coaxial Adapter with male to male connection and gold-plated beryllium copper contact. It features PTFE natural insulator and 18GHz maximum frequency.
- Gold-plated brass body
Applications
Sensing & Instrumentation, Defence, Military & Aerospace, Communications & Networking, RF Communications
Technical Specifications
| Convert From Coax Type | SMA |
|---|---|
| Convert To Coax Type | SMA |
| Adapter Body Style | Straight Adapter |
| Connector Type | SMA Coaxial |
| SVHC | Lead (04-Feb-2026) |
| Convert From Gender | Plug |
|---|---|
| Convert To Gender | Plug |
| Impedance | 50ohm |
| Product Range | - |
Technical Docs (1)
Alternatives for 132168
5 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
