Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No132216Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.13N2706
Product RangeINTRA- Series
Also Known AsSMA8073A1-3GT50G-50
Your Part Number
230 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $31.000 |
| 5+ | $29.570 |
| 10+ | $28.590 |
| 25+ | $27.690 |
| 50+ | $22.490 |
| 100+ | $19.860 |
Price for:Each
Minimum: 1
Multiple: 1
$31.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No132216Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.13N2706
Product RangeINTRA- Series
Also Known AsSMA8073A1-3GT50G-50
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderJack
Convert To Coax TypeSMA
Convert To GenderJack, Jack
Adapter Body StyleTee Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product RangeINTRA- Series
SVHCLead (04-Feb-2026)
Product Overview
The 132216 is a RF/coaxial Tee Adapter with SMA jack to 2x SMA jack connection. It has gold-plated brass body, gold-plated beryllium copper and a PTFE insulator.
- 50Ω Impedance
- -65 to 165°C Operating temperature range
Applications
RF Communications, Communications & Networking
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
SMA
Adapter Body Style
Tee Adapter
Connector Type
Intra Series Coaxial
SVHC
Lead (04-Feb-2026)
Convert From Gender
Jack
Convert To Gender
Jack, Jack
Impedance
50ohm
Product Range
INTRA- Series
Technical Docs (2)
Alternatives for 132216
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
