Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No132231Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99H5075
Your Part Number
171 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $13.410 |
| 5+ | $12.610 |
| 10+ | $12.080 |
| 25+ | $11.450 |
| 50+ | $10.890 |
| 100+ | $9.940 |
| 250+ | $9.640 |
Price for:Each
Minimum: 1
Multiple: 1
$13.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No132231Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99H5075
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG8X, Belden 7808A, LMR-240
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max12.4GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Product Overview
The 132231 is a SMA Straight Crimp Plug with gold-plated phosphor bronze contact. The plug is made of brass with gold plated finish and comes with a PTFE insulator. It is suitable for Belden 9258, RG-8X and LMR-240 cable.
- Threaded coupling mechanism
- Standard polarity
- 500 mating cycles Durability
- -65 to 165°C Temperature range
Applications
RF Communications
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG8X, Belden 7808A, LMR-240
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Phosphor Bronze
Frequency Max
12.4GHz
Product Range
-
Alternatives for 132231
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
