Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No132339Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99H5147
Product RangeINTRA- Series
Also Known AsSMA2072A1-3GT50G-50
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $22.330 |
| 5+ | $21.300 |
| 10+ | $20.600 |
| 25+ | $19.950 |
| 50+ | $16.250 |
| 100+ | $13.430 |
Price for:Each
Minimum: 1
Multiple: 1
$22.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No132339Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99H5147
Product RangeINTRA- Series
Also Known AsSMA2072A1-3GT50G-50
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderPlug
Convert To Coax TypeSMA
Convert To GenderPlug
Adapter Body StyleRight Angle Adapter
Impedance50ohm
Connector TypeSMA Coaxial
Product RangeINTRA- Series
SVHCLead (04-Feb-2026)
Alternatives for 132339
1 Product Found
Product Overview
The 132339 is a SMA plug to SMA plug Right Angle Adapter with gold-plated beryllium copper contacts. This adapter is made of brass with gold-plated finish and a PTFE insulator. This adapter is commonly used in applications requiring 2 dissimilar RF interfaces to be connected.
- 50Ω Impedance
- 18GHz Maximum frequency
- -65 to 165°C Temperature range
Applications
RF Communications
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
SMA
Adapter Body Style
Right Angle Adapter
Connector Type
SMA Coaxial
SVHC
Lead (04-Feb-2026)
Convert From Gender
Plug
Convert To Gender
Plug
Impedance
50ohm
Product Range
INTRA- Series
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
