Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No132360RPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.89K6872
Also Known AsRSMA1004A5-001-3GT5GP-50
Your Part Number
3,392 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.160 |
| 5+ | $7.630 |
| 10+ | $7.110 |
| 25+ | $6.710 |
| 50+ | $6.440 |
| 100+ | $6.170 |
| 250+ | $5.840 |
Price for:Each
Minimum: 1
Multiple: 1
$8.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No132360RPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.89K6872
Also Known AsRSMA1004A5-001-3GT5GP-50
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min-
Operating Frequency Max-
Connector TypeRP SMA
Connector GenderPlug
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Impedance50ohm
Product Range-
Frequency Max-
Connector MountingCable Mount
SVHCLead (04-Feb-2026)
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Operating Frequency Max
-
Connector Gender
Plug
Contact Material
Beryllium Copper
Product Range
-
Connector Mounting
Cable Mount
Operating Frequency Min
-
Connector Type
RP SMA
Coaxial Cable Type
-
Impedance
50ohm
Frequency Max
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for 132360RP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
