135101-01-36.00
RF / Coaxial Cable Assembly, 3 ft, 900 mm, RG316, SMA Straight Plug, SMA Straight Plug, 50 ohm

| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 135101-01-36.00Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 14R7741 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $26.010 |
| 5+ | $24.060 |
| 10+ | $22.100 |
| 25+ | $20.730 |
| 50+ | $19.730 |
| 100+ | $18.780 |
Product Information
| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 135101-01-36.00Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 14R7741 |
| Technical Datasheet | |
| Connector to Connector | SMA Plug to SMA Plug |
| Cable Length - Metric | 900mm |
| Coaxial Cable Type | RG316 |
| Connector Type A | SMA Straight Plug |
| Connector Type B | SMA Straight Plug |
| Impedance | 50ohm |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The 135101-01-36.00 is a 36-inch RG-316/U Coaxial Cable, SMA straight male to SMA straight male connectors. Available with most commercially available RF connector series mounted to popular flexible cables as well as semi-rigid conformable (hand formable) cable. SMA connectors are semi-precision, sub-miniature, high-frequency connectors that offer reliable broadband performance. SMA assemblies on semi-rigid cable are DC to 18GHz and assemblies using flexible cable perform up to 12.4GHz (this varies by cable type). SMA connectors feature a thread-on interface that offers high mechanical strength, high durability and low VSWR. Conformable/semi rigid assemblies have no heat shrink tubing.
- Low VSWR SMA connector
- Semi-rigid assemblies
Applications
RF Communications, Commercial, Industrial
Technical Specifications
| Connector to Connector | SMA Plug to SMA Plug |
|---|---|
| Coaxial Cable Type | RG316 |
| Connector Type B | SMA Straight Plug |
| SVHC | Lead (04-Feb-2026) |
| Cable Length - Metric | 900mm |
|---|---|
| Connector Type A | SMA Straight Plug |
| Impedance | 50ohm |
Technical Docs (2)
Alternatives for 135101-01-36.00
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
