Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135101-01-48.00Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.90T0581
Product Range135 Series
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $28.910 |
| 5+ | $26.790 |
| 10+ | $24.660 |
| 25+ | $23.720 |
| 50+ | $21.920 |
| 100+ | $20.870 |
Price for:Each
Minimum: 1
Multiple: 1
$28.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135101-01-48.00Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.90T0581
Product Range135 Series
Technical Datasheet
Cable Length - Imperial48"
Cable Length - Metric1.22m
Coaxial Cable TypeRG316/U
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket Color-
Product Range135 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
48"
Coaxial Cable Type
RG316/U
Connector Type B
SMA Straight Plug
Jacket Color
-
SVHC
Lead (04-Feb-2026)
Cable Length - Metric
1.22m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
135 Series
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
