
Need more?
| Quantity | Price |
|---|---|
| 1+ | $30.130 |
| 5+ | $28.220 |
| 10+ | $26.930 |
| 25+ | $25.760 |
| 50+ | $22.010 |
| 100+ | $19.160 |
Product Information
Product Overview
The 135101-01-M1.00 is a 1m RG-316/U Coaxial Cable, SMA straight male to SMA straight male connectors. Available with most commercially available RF connector series mounted to popular flexible cables as well as semi-rigid conformable (hand formable) cable. SMA connectors are semi-precision, sub-miniature, high-frequency connectors that offer reliable broadband performance. SMA assemblies on semi-rigid cable are DC to 18GHz and assemblies using flexible cable perform up to 12.4GHz (this varies by cable type). SMA connectors feature a thread-on interface that offers high mechanical strength, high durability and low VSWR. Heat shrink representation may vary. Conformable/semi rigid assemblies have no heat shrink tubing.
- 50Ω Nominal impedance
- Low VSWR SMA connector
- Semi-rigid assemblies
Technical Specifications
3.3ft
1m
SMA Straight Plug
50ohm
-
SMA Plug to SMA Plug
RG316
SMA Straight Plug
Transparent
Lead
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
