Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135101-07-48.00Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.99R5420
Your Part Number
27 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $82.820 |
| 5+ | $74.880 |
| 10+ | $66.920 |
| 25+ | $65.980 |
| 50+ | $60.160 |
Price for:Each
Minimum: 1
Multiple: 1
$82.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135101-07-48.00Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.99R5420
Technical Datasheet
Cable Length - Imperial4ft
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric1.2m
Coaxial Cable TypeRG142
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Product Overview
The 135101-07-48.00 is a 48-inch RG-142/U RF Coaxial Cable Assembly with SMA straight plug to SMA straight plug connection. The SMA connectors are semi-precision, sub-miniature, high-frequency connectors that offer reliable broadband performance. This flexible cable performs up to 12.4GHz with low reflection and constant 50Ω impedance. The SMA connectors feature a thread-on interface that offers high mechanical strength, high durability and low VSWR.
Applications
RF Communications
Technical Specifications
Cable Length - Imperial
4ft
Cable Length - Metric
1.2m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
RG142
Connector Type B
SMA Straight Plug
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
