Print Page
135103-02-03.00
RF / Coaxial Cable Assembly, 3 ", 76.2 mm, RG174/U, SMA Right Angle Plug, SMA Straight Plug
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 135103-02-03.00Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 61T6104 |
| Product Range | 135 Series |
| Your Part Number | |
| Technical Datasheet |
174 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $25.780 |
| 5+ | $24.220 |
| 10+ | $22.650 |
| 25+ | $21.790 |
| 50+ | $21.410 |
| 100+ | $21.020 |
Price for:Each
Minimum: 1
Multiple: 1
$25.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 135103-02-03.00Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 61T6104 |
| Product Range | 135 Series |
| Technical Datasheet | |
| Cable Length - Imperial | 3" |
| Cable Length - Metric | 76.2mm |
| Coaxial Cable Type | RG174/U |
| Connector Type A | SMA Right Angle Plug |
| Connector Type B | SMA Straight Plug |
| Impedance | 50ohm |
| Product Range | 135 Series |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Cable Length - Imperial | 3" |
|---|---|
| Coaxial Cable Type | RG174/U |
| Connector Type B | SMA Straight Plug |
| Product Range | 135 Series |
| Cable Length - Metric | 76.2mm |
|---|---|
| Connector Type A | SMA Right Angle Plug |
| Impedance | 50ohm |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
