Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135103-02-M0.25Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30AK0017
Your Part Number
56 In Stock
150 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.400 |
| 5+ | $28.380 |
| 10+ | $26.370 |
| 25+ | $24.980 |
| 50+ | $23.990 |
| 100+ | $22.440 |
Price for:Each
Minimum: 1
Multiple: 1
$30.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135103-02-M0.25Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30AK0017
Technical Datasheet
Cable Length - Imperial9.84"
Connector to Connector90° SMA Plug to SMA Plug
Cable Length - Metric250mm
Coaxial Cable TypeRG174/U
Connector Type ASMA Right Angle Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
9.84"
Cable Length - Metric
250mm
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° SMA Plug to SMA Plug
Coaxial Cable Type
RG174/U
Connector Type B
SMA Straight Plug
Jacket Color
Black
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
