Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135106-R1-05.00Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AN1362
Product Range135106-R1 Series
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $38.210 |
| 5+ | $36.820 |
| 10+ | $35.430 |
| 25+ | $34.040 |
| 50+ | $32.650 |
| 100+ | $30.280 |
Price for:Each
Minimum: 1
Multiple: 1
$38.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135106-R1-05.00Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AN1362
Product Range135106-R1 Series
Technical Datasheet
Cable Length - Imperial5"
Cable Length - Metric127mm
Coaxial Cable Type0.085 Conformable
Connector Type ASMA Plug
Connector Type BSMA Jack
Impedance50ohm
Jacket Color-
Product Range135106-R1 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
5"
Coaxial Cable Type
0.085 Conformable
Connector Type B
SMA Jack
Jacket Color
-
SVHC
To Be Advised
Cable Length - Metric
127mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
135106-R1 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
