Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135106-R1-10.00Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AN1366
Product Range135106-R1 Series
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $43.590 |
| 5+ | $42.010 |
| 10+ | $40.420 |
| 25+ | $38.840 |
| 50+ | $37.250 |
| 100+ | $34.450 |
Price for:Each
Minimum: 1
Multiple: 1
$43.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135106-R1-10.00Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AN1366
Product Range135106-R1 Series
Technical Datasheet
Cable Length - Imperial10"
Cable Length - Metric254mm
Coaxial Cable Type0.085 Conformable
Connector Type ASMA Plug
Connector Type BSMA Jack
Impedance50ohm
Jacket Color-
Product Range135106-R1 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
10"
Coaxial Cable Type
0.085 Conformable
Connector Type B
SMA Jack
Jacket Color
-
SVHC
To Be Advised
Cable Length - Metric
254mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
135106-R1 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
