Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No145101-01-M1.00Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.78X4576
Your Part Number
24 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $30.520 |
| 5+ | $29.850 |
| 10+ | $29.090 |
| 25+ | $28.530 |
| 50+ | $27.970 |
| 100+ | $27.540 |
Price for:Each
Minimum: 1
Multiple: 1
$30.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No145101-01-M1.00Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.78X4576
Technical Datasheet
Cable Length - Imperial3.3ft
Connector to ConnectorSMB Plug to SMB Plug
Cable Length - Metric1m
Coaxial Cable TypeRG316
Connector Type ASMB Straight Plug
Connector Type BSMB Straight Plug
Impedance50ohm
Jacket ColorTransparent
Product Range-
SVHCLead
Product Overview
The 145101-01-M1.00 is a 1m RG-316/U RF Coaxial Cable Assembly with SMB straight plug to SMB straight plug connection. This SMB assembly performs from DC to 3GHz with 50Ω impedance and offers a push-on interface for ease of use.
Applications
RF Communications
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
SMB Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMB Plug to SMB Plug
Coaxial Cable Type
RG316
Connector Type B
SMB Straight Plug
Jacket Color
Transparent
SVHC
Lead
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
