
Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.180 |
| 5+ | $10.560 |
| 10+ | $9.940 |
| 25+ | $9.500 |
| 50+ | $9.100 |
| 100+ | $8.530 |
| 250+ | $8.520 |
Product Information
Product Overview
The 172102 is a N-type straight Crimp Plug with gold-plated brass contacts, white bronze brass body and a PTFE insulator. N-type connector is designed to satisfy the need for a durable, weatherproof, medium-size RF connector with consistent performance through 11GHz. N-type connector feature threaded coupling mechanisms and is fully interchangeable with N-type connector made to the MIL-C-39012 specification. This connector is used in all systems where excellent RF and mechanical performance is critical. This RF connector is designed for RG-213, RG-214, RG-225, RG-302, RG-393, RG-8, RG-87, RG-8A, RG-9, RG-9A and RG-9B cable.
- Threaded coupling mechanism
- Standard polarity
- Standard thread direction
- 1500V Peak voltage rating
- 5000MΩ Minimum insulation resistance
- 500 Mating cycles
Applications
RF Communications, Communications & Networking, Sensing & Instrumentation, Wireless
Technical Specifications
N Type
Crimp
RG8, RG8A, RG213, RG393
Gold Plated Contacts
Cable Mount
Lead (04-Feb-2026)
Straight Plug
50ohm
Brass
11GHz
-
Technical Docs (2)
Alternatives for 172102
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
