Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No172122Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99H5735
Product RangeINTRA- Series
Also Known AsN2071A1-AT30GA-50
Your Part Number
95 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $18.700 |
| 5+ | $18.200 |
| 10+ | $17.250 |
| 25+ | $16.710 |
| 50+ | $16.040 |
| 100+ | $15.450 |
Price for:Each
Minimum: 1
Multiple: 1
$18.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No172122Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99H5735
Product RangeINTRA- Series
Also Known AsN2071A1-AT30GA-50
Technical Datasheet
Convert From Coax TypeN
Convert From GenderPlug
Convert To Coax TypeN
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product RangeINTRA- Series
SVHCLead (04-Feb-2026)
Product Overview
The 172122 is a N plug to N plug Straight Adapter with gold-plated brass contacts, white bronze brass body and a PTFE insulator. This adapter is commonly used in applications requiring 2 dissimilar RF interfaces to be connected. This adapter is suitable for low-PIM applications.
- 50Ω Impedance
- -65 to 165°C Temperature range
Applications
RF Communications
Technical Specifications
Convert From Coax Type
N
Convert To Coax Type
N
Adapter Body Style
Straight Adapter
Connector Type
Intra Series Coaxial
SVHC
Lead (04-Feb-2026)
Convert From Gender
Plug
Convert To Gender
Plug
Impedance
50ohm
Product Range
INTRA- Series
Technical Docs (1)
Alternatives for 172122
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
