Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No172135Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.92C6726
Your Part Number
97 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.420 |
| 5+ | $10.860 |
| 10+ | $10.200 |
| 25+ | $9.630 |
| 50+ | $9.240 |
| 100+ | $8.790 |
| 250+ | $8.380 |
Price for:Each
Minimum: 1
Multiple: 1
$11.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No172135Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.92C6726
Technical Datasheet
Connector TypeN Type
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG8X, Belden 7808A, LMR-240
Contact MaterialBrass
Contact PlatingNickel Plated Contacts
Frequency Max11GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Product Overview
The 172135 is a straight N Coaxial Plug with nickel-plated brass contact. This coaxial plug is suitable for RG8X, Belden 7808A and LMR-240 cable. Screw coupling is fully interchangeable. Designed for use in all systems where very good RF and mechanical performance is critical, whether it be at low or high frequencies. 11GHz maximum frequency.
- PTFE insulator
- 1500V Peak voltage rating
- 1.3 Maximum 0 to 11GHz VSWR
- 1mΩ (center) and 0.2mΩ (outer) Contact resistance
- 5000MΩ Minimum insulation resistance
- Captive contact
Applications
RF Communications
Technical Specifications
Connector Type
N Type
Coaxial Termination
Crimp
Coaxial Cable Type
RG8X, Belden 7808A, LMR-240
Contact Plating
Nickel Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
11GHz
Product Range
-
Technical Docs (3)
Alternatives for 172135
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
