Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No172180Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.18AC0819
Your Part Number
3 In Stock
300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.280 |
| 5+ | $22.550 |
| 10+ | $20.800 |
| 25+ | $19.750 |
| 50+ | $19.140 |
| 100+ | $18.690 |
| 250+ | $18.300 |
Price for:Each
Minimum: 1
Multiple: 1
$24.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No172180Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.18AC0819
Technical Datasheet
Connector Body StyleRight Angle Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeLMR-100, M17/119-RG174, RG174, RG188, RG188A, RG316
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max2.5GHz
Connector MountingCable Mount
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
2.5GHz
Product Range
-
Coaxial Termination
Crimp
Coaxial Cable Type
LMR-100, M17/119-RG174, RG174, RG188, RG188A, RG316
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
