Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No172278Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99H5821
Product RangeINTRA- Series
Also Known AsN7571A2-AT30GA-50
Your Part Number
242 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $31.870 |
| 5+ | $30.400 |
| 10+ | $29.390 |
| 25+ | $28.470 |
| 50+ | $23.220 |
| 100+ | $19.620 |
Price for:Each
Minimum: 1
Multiple: 1
$31.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No172278Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99H5821
Product RangeINTRA- Series
Also Known AsN7571A2-AT30GA-50
Technical Datasheet
Convert From Coax TypeN
Convert From GenderJack
Convert To Coax TypeN
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product RangeINTRA- Series
SVHCLead (04-Feb-2026)
Technical Specifications
Convert From Coax Type
N
Convert To Coax Type
N
Adapter Body Style
Straight Adapter
Connector Type
Intra Series Coaxial
SVHC
Lead (04-Feb-2026)
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
INTRA- Series
Technical Docs (3)
Alternatives for 172278
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
