Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No172372Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.55W5584
Product RangeINTRA- Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $112.530 |
| 5+ | $105.230 |
| 10+ | $97.920 |
| 25+ | $91.770 |
Price for:Each
Minimum: 1
Multiple: 1
$112.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No172372Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.55W5584
Product RangeINTRA- Series
Technical Datasheet
Convert From Coax TypeN
Convert From GenderPlug
Convert To Coax TypeN
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product RangeINTRA- Series
SVHCLead (04-Feb-2026)
Alternatives for 172372
2 Products Found
Product Overview
The 172372 is a RF/coaxial Straight Adapter with N-type jack to N-type plug connection. It has white bronze-plated brass body, silver-plated beryllium copper contact and a PTFE insulator.
- 50Ω Impedance
- -65 to 165°C Operating temperature range
Applications
RF Communications, Communications & Networking
Technical Specifications
Convert From Coax Type
N
Convert To Coax Type
N
Adapter Body Style
Straight Adapter
Connector Type
Intra Series Coaxial
SVHC
Lead (04-Feb-2026)
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
Product Range
INTRA- Series
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
