Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No175101-10-M10Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.14AC2360
Product Range175 Series
Your Part Number
43 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $140.830 |
| 5+ | $130.000 |
| 10+ | $119.180 |
| 25+ | $119.130 |
Price for:Each
Minimum: 1
Multiple: 1
$140.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No175101-10-M10Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.14AC2360
Product Range175 Series
Technical Datasheet
Cable Length - Imperial393.7"
Connector to ConnectorN-Type Plug to N-Type Plug
Cable Length - Metric10m
Coaxial Cable TypeLMR-400
Connector Type AN Type Straight Plug
Connector Type BN Type Straight Plug
Impedance50ohm
Jacket Color-
Product Range175 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
393.7"
Cable Length - Metric
10m
Connector Type A
N Type Straight Plug
Impedance
50ohm
Product Range
175 Series
Connector to Connector
N-Type Plug to N-Type Plug
Coaxial Cable Type
LMR-400
Connector Type B
N Type Straight Plug
Jacket Color
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
