Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No175101-R1-18.00Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.93T6874
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $92.610 |
| 50+ | $92.590 |
| 100+ | $87.730 |
Price for:Each
Minimum: 25
Multiple: 25
$2,315.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No175101-R1-18.00Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.93T6874
Technical Datasheet
Cable Length - Metric457mm
Coaxial Cable Type0.085 Conformable
Connector Type AN Type Straight Plug
Connector Type BN Type Straight Plug
Impedance50ohm
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Metric
457mm
Connector Type A
N Type Straight Plug
Impedance
50ohm
SVHC
Lead (04-Feb-2026)
Coaxial Cable Type
0.085 Conformable
Connector Type B
N Type Straight Plug
Product Range
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
