Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No182110Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.86H2583
Your Part Number
793 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.290 |
| 10+ | $3.920 |
| 25+ | $3.680 |
| 50+ | $3.510 |
| 100+ | $3.320 |
| 250+ | $3.110 |
| 500+ | $2.970 |
| 1000+ | $2.680 |
Price for:Each
Minimum: 1
Multiple: 1
$4.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No182110Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.86H2583
Technical Datasheet
Connector TypeMini UHF Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG58, RG141, RG303, LMR-195
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max2.5GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Product Overview
The 182110 is a RF Connector, mini-UHF series, mini-UHF straight Crimp Plug with gold-plated brass contact and solder contact termination. Body made up of brass with nickel-plated finish and PTFE insulator. With a miniature 3/8-24 thread size, this connector provides excellent RF performance for applications up to 2.5GHz. This RF connector is designed for Belden 9907, Belden B7806A, LMR-195, RG-141, RG-303, RG-58, RG-58A, RG-58B and RG-58C cable.
- Threaded coupling mechanism
- Standard polarity
- Standard thread direction
- -65 to 165°C Temperature range
Applications
RF Communications, Communications & Networking
Technical Specifications
Connector Type
Mini UHF Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG58, RG141, RG303, LMR-195
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
2.5GHz
Product Range
-
Technical Docs (1)
Alternatives for 182110
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
