Print Page
Image is for illustrative purposes only. Please refer to product description.

101 In Stock
Need more?
100 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
1 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $16.630 |
| 5+ | $15.630 |
| 10+ | $14.620 |
| 25+ | $13.840 |
| 50+ | $13.290 |
| 100+ | $13.240 |
| 250+ | $11.960 |
Price for:Each
Minimum: 1
Multiple: 1
$16.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No182311Copy
Newark Part No.99H5899
Technical Datasheet
Connector TypeUHF Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG214
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Frequency Max500MHz
Connector MountingCable Mount
Product Range-
SVHCLead
Product Overview
The 182311 is an UHF straight Crimp Plug with silver-plated brass contacts, nickel-plated brass body and a phenolic insulator. The UHF connector features a threaded coupling. UHF connector is popularly used because of its ease of assembly. This RF connector is designed for RG-213, RG-214, RG-225, RG-302, RG-393, RG-8, RG-87, RG-8A, RG-9, RG-9A and RG-9B cable.
- Standard polarity
- Standard thread direction
- 500 Mating cycles
Applications
RF Communications, Defence, Military & Aerospace
Technical Specifications
Connector Type
UHF Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG214
Contact Plating
Silver Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
500MHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
