Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No202105Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99H6092
Your Part Number
160 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.540 |
| 5+ | $6.220 |
| 10+ | $5.840 |
| 25+ | $5.510 |
| 50+ | $5.230 |
| 100+ | $4.780 |
| 250+ | $4.130 |
Price for:Each
Minimum: 1
Multiple: 1
$6.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No202105Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99H6092
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min-
Coaxial Cable Type-
Frequency Max-
Operating Frequency Max-
Coaxial TerminationCrimp
Connector TypeBNC
Connector GenderPlug
Impedance50ohm
Contact MaterialBrass
Product Range-
Connector MountingCable Mount
SVHCLead
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Coaxial Cable Type
-
Operating Frequency Max
-
Connector Type
BNC
Impedance
50ohm
Product Range
-
SVHC
Lead
Operating Frequency Min
-
Frequency Max
-
Coaxial Termination
Crimp
Connector Gender
Plug
Contact Material
Brass
Connector Mounting
Cable Mount
Technical Docs (2)
Alternatives for 202105
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
