Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No202109-10Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AC0838
Your Part Number
49 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.810 |
| 5+ | $18.420 |
| 10+ | $17.390 |
| 25+ | $16.060 |
| 50+ | $15.660 |
| 100+ | $14.080 |
| 250+ | $13.300 |
Price for:Each
Minimum: 1
Multiple: 1
$18.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No202109-10Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AC0838
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min-
Coaxial Cable Type-
Frequency Max11GHz
Operating Frequency Max11GHz
Connector GenderPlug
Impedance50ohm
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Coaxial Cable Type
-
Operating Frequency Max
11GHz
Impedance
50ohm
SVHC
Lead (04-Feb-2026)
Operating Frequency Min
-
Frequency Max
11GHz
Connector Gender
Plug
Product Range
-
Technical Docs (2)
Alternatives for 202109-10
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
