Print Page
245101-01-36.00
RF / Coaxial Cable Assembly, 3 ft, 900 mm, RG316, BNC Straight Plug, SMA Straight Plug, 50 ohm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 245101-01-36.00Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 99R5534 |
| Your Part Number | |
| Technical Datasheet |
45 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $31.660 |
| 5+ | $29.280 |
| 10+ | $26.900 |
| 25+ | $25.210 |
| 50+ | $24.010 |
| 100+ | $22.870 |
Price for:Each
Minimum: 1
Multiple: 1
$31.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 245101-01-36.00Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 99R5534 |
| Technical Datasheet | |
| Cable Length - Imperial | 3ft |
| Cable Length - Metric | 900mm |
| Coaxial Cable Type | RG316 |
| Connector Type A | BNC Straight Plug |
| Connector Type B | SMA Straight Plug |
| Impedance | 50ohm |
| Jacket Color | Brown |
| Product Range | - |
Product Overview
The 245101-01-36.00 is a RF/Coaxial Cable Assembly with 112132 BNC straight plug to 132114 SMA straight plug on either ends of RG-316 cable.
Applications
RF Communications
Technical Specifications
| Cable Length - Imperial | 3ft |
|---|---|
| Coaxial Cable Type | RG316 |
| Connector Type B | SMA Straight Plug |
| Jacket Color | Brown |
| Cable Length - Metric | 900mm |
|---|---|
| Connector Type A | BNC Straight Plug |
| Impedance | 50ohm |
| Product Range | - |
Technical Docs (2)
Alternatives for 245101-01-36.00
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
