Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No245101-01-48.00Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.23X5337
Your Part Number
22 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $27.830 |
| 5+ | $26.380 |
| 10+ | $24.940 |
| 25+ | $23.750 |
| 50+ | $22.800 |
| 100+ | $22.440 |
Price for:Each
Minimum: 1
Multiple: 1
$27.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No245101-01-48.00Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.23X5337
Technical Datasheet
Cable Length - Imperial4ft
Cable Length - Metric1.2m
Coaxial Cable TypeRG316/U
Connector Type ASMA Plug
Connector Type BBNC Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
4ft
Coaxial Cable Type
RG316/U
Connector Type B
BNC Plug
Jacket Color
-
SVHC
To Be Advised
Cable Length - Metric
1.2m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
