Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No245101-01-M0.25Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.78X4581
Your Part Number
66 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $24.050 |
| 5+ | $22.530 |
| 10+ | $21.510 |
| 25+ | $20.570 |
| 50+ | $17.580 |
| 100+ | $16.610 |
Price for:Each
Minimum: 1
Multiple: 1
$24.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No245101-01-M0.25Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.78X4581
Technical Datasheet
Cable Length - Imperial9.84"
Connector to ConnectorBNC Plug to SMA Plug
Cable Length - Metric250mm
Coaxial Cable TypeRG316
Connector Type ASMA Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColorTransparent
Product Range-
SVHCLead
Product Overview
The 245101-01-M0.25 is a 0.25m RG-316/U RF Coaxial Cable Assembly with BNC straight plug to SMA straight plug connection. This assembly performs up to 3GHz and offers 50Ω impedance.
Technical Specifications
Cable Length - Imperial
9.84"
Cable Length - Metric
250mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Plug to SMA Plug
Coaxial Cable Type
RG316
Connector Type B
BNC Straight Plug
Jacket Color
Transparent
SVHC
Lead
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
