Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No245101-01-M0.75Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.78X4583
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $24.780 |
| 50+ | $23.560 |
| 100+ | $22.150 |
| 250+ | $21.480 |
Price for:Each
Minimum: 25
Multiple: 25
$619.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No245101-01-M0.75Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.78X4583
Technical Datasheet
Connector to ConnectorBNC Plug to SMA Plug
Cable Length - Imperial29.53"
Cable Length - Metric750mm
Coaxial Cable TypeRG316
Connector Type ASMA Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColorTransparent
Product Range-
SVHCLead
Product Overview
The 245101-01-M0.75 is a 0.75m RG-316/U RF Coaxial Cable Assembly with BNC straight plug to SMA straight plug connection. This assembly performs up to 3GHz and offers 50Ω impedance.
Technical Specifications
Connector to Connector
BNC Plug to SMA Plug
Cable Length - Metric
750mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
29.53"
Coaxial Cable Type
RG316
Connector Type B
BNC Straight Plug
Jacket Color
Transparent
SVHC
Lead
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
