Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No245101-01-M1.00Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.78X4584
Your Part Number
57 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $31.060 |
| 5+ | $28.850 |
| 10+ | $26.630 |
| 25+ | $25.620 |
| 50+ | $23.560 |
| 100+ | $22.440 |
Price for:Each
Minimum: 1
Multiple: 1
$31.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No245101-01-M1.00Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.78X4584
Technical Datasheet
Connector to ConnectorBNC Plug to SMA Plug
Cable Length - Imperial3.3ft
Coaxial Cable TypeRG316
Connector Type ASMA Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 245101-01-M1.00 is a 1m RG-316/U RF Coaxial Cable Assembly with BNC straight plug to SMA straight plug connection. This assembly performs up to 3GHz and offers 50Ω impedance.
Applications
RF Communications
Technical Specifications
Connector to Connector
BNC Plug to SMA Plug
Coaxial Cable Type
RG316
Connector Type B
BNC Straight Plug
Product Range
-
Cable Length - Imperial
3.3ft
Connector Type A
SMA Straight Plug
Impedance
50ohm
SVHC
Lead (04-Feb-2026)
Alternatives for 245101-01-M1.00
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
