Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No245108-01-09.00Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.78X4413
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $34.380 |
| 50+ | $33.270 |
| 100+ | $32.160 |
| 250+ | $30.390 |
Price for:Each
Minimum: 25
Multiple: 25
$859.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No245108-01-09.00Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.78X4413
Technical Datasheet
Cable Length - Imperial9"
Cable Length - Metric229mm
Connector Type ASMA Bulkhead 90° Socket
Connector Type BMMCX Right Angle Plug
Jacket Color-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
9"
Connector Type A
SMA Bulkhead 90° Socket
Jacket Color
-
SVHC
Lead (04-Feb-2026)
Cable Length - Metric
229mm
Connector Type B
MMCX Right Angle Plug
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
