Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No252171Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99H6557
Product RangeINTRA- Series
Also Known AsMCX7471A1-3GT30G-50
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $14.530 |
| 5+ | $13.800 |
| 10+ | $13.300 |
| 25+ | $12.720 |
| 50+ | $12.180 |
| 100+ | $10.070 |
| 250+ | $9.830 |
Price for:Each
Minimum: 1
Multiple: 1
$14.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No252171Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99H6557
Product RangeINTRA- Series
Also Known AsMCX7471A1-3GT30G-50
Technical Datasheet
Convert From Coax TypeMCX
Convert From GenderJack
Convert To Coax TypeMCX
Convert To GenderJack
Adapter Body StyleStraight Bulkhead Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product RangeINTRA- Series
SVHCLead (04-Feb-2026)
Product Overview
The 252171 is a RF/coaxial straight Bulkhead Adapter with MCX jack to MCX jack connection. It has gold-plated brass body, gold-plated beryllium copper contact and a PTFE insulator.
- 50Ω Impedance
- -65 to 165°C Operating temperature range
Applications
RF Communications, Communications & Networking
Technical Specifications
Convert From Coax Type
MCX
Convert To Coax Type
MCX
Adapter Body Style
Straight Bulkhead Adapter
Connector Type
Intra Series Coaxial
SVHC
Lead (04-Feb-2026)
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
INTRA- Series
Technical Docs (1)
Alternatives for 252171
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
