Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No282121-75Copy
Newark Part No.23T0442
Product RangeS Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No282121-75Copy
Newark Part No.23T0442
Product RangeS Series
Technical Datasheet
Product RangeS Series
For Use WithStar LED Packages
Heat Sink MaterialAluminum
Thermal Resistance5.33°C/W
External Height25.4mm
External Diameter69.8mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
S Series
Heat Sink Material
Aluminum
External Height
25.4mm
SVHC
No SVHC (23-Jan-2024)
For Use With
Star LED Packages
Thermal Resistance
5.33°C/W
External Diameter
69.8mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
