Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No282121-75Copy
Newark Part No.23T0587
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Supply Voltage5VDC
Voltage TypeDC
Fan Frame Size40mm
External Depth20mm
Bearing TypeSleeve Bearing
Flow Rate - Imperial7.7CFM
Flow Rate - Metric0.218m³/min
Air Flow - CFM7.7CFM
Noise Rating21dBA
Power Rating-
Rated Speed6200rpm
Power Connection Type2 Lead Wires
Current Rating140mA
IP Rating-
Air Flow - m3/min0.218m³/min
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The MC36258 is a Tube-axial Fan with sleeve bearing system and lead wire power connection terminals. It features brushless motor design and locked rotor protection.
- Plastic housing and impeller
- Patented single coil brushless 8 pole motor
- 6200RPM Rotor speed
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Supply Voltage VDC
5V
Supply Voltage
5VDC
Fan Frame Size
40mm
Bearing Type
Sleeve Bearing
Flow Rate - Metric
0.218m³/min
Noise Rating
21dBA
Rated Speed
6200rpm
Current Rating
140mA
Air Flow - m3/min
0.218m³/min
SVHC
No SVHC (15-Jan-2018)
Fan Frame Type
Square
Voltage Type
DC
External Depth
20mm
Flow Rate - Imperial
7.7CFM
Air Flow - CFM
7.7CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
