Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No282121-75Copy
Newark Part No.23T0589
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Supply Voltage5VDC
Voltage TypeDC
Fan Frame Size50mm
External Depth10mm
Bearing TypeSleeve Bearing
Flow Rate - Imperial11CFM
Flow Rate - Metric0.311m³/min
Air Flow - CFM11CFM
Noise Rating26dBA
Power Rating-
Rated Speed4300rpm
Power Connection Type2 Lead Wires, Locked Rotor
Current Rating245mA
IP Rating-
Air Flow - m3/min0.311m³/min
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The MC36260 is a 5VDC Axial Fan with lubricated sleeve bearing and wire leaded power connection. Thermoplastic PBT frame and fan blade. Counter-clockwise direction of rotation viewed from front of fan blade and 1-phase 4-pole brushless DC motor design.
- 4300RPM ±15% Speed rating
- -10 to 70°C Operating temperature range
- 1.41W Maximum rated power
- 0.11"-H₂O Static pressure
- Polarity protection
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Supply Voltage VDC
5V
Supply Voltage
5VDC
Fan Frame Size
50mm
Bearing Type
Sleeve Bearing
Flow Rate - Metric
0.311m³/min
Noise Rating
26dBA
Rated Speed
4300rpm
Current Rating
245mA
Air Flow - m3/min
0.311m³/min
SVHC
No SVHC (15-Jan-2018)
Fan Frame Type
Square
Voltage Type
DC
External Depth
10mm
Flow Rate - Imperial
11CFM
Air Flow - CFM
11CFM
Power Rating
-
Power Connection Type
2 Lead Wires, Locked Rotor
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
