Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No336319-12-0300Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.59Y6412
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $37.430 |
| 5+ | $35.130 |
| 10+ | $32.820 |
| 25+ | $31.620 |
| 50+ | $30.760 |
| 100+ | $29.900 |
| 250+ | $28.520 |
Price for:Each
Minimum: 1
Multiple: 1
$37.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No336319-12-0300Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.59Y6412
Technical Datasheet
Cable Length - Imperial11.8"
Connector to Connector90° AMC Plug to SMA Bulkhead Jack
Cable Length - Metric300mm
Coaxial Cable Type1.13mm
Connector Type ASMA Bulkhead Jack
Connector Type BAMC Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
11.8"
Cable Length - Metric
300mm
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
-
Connector to Connector
90° AMC Plug to SMA Bulkhead Jack
Coaxial Cable Type
1.13mm
Connector Type B
AMC Right Angle Plug
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
